O0323.15 | EFB-Elektronik

Duplex-jumper, LC to SC, 15 m, OM4, multimode 50/125 µm, O0323.15

Order No.: 25P1964
EAN: 4049759022655
MPN:
O0323.15
O0323.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
26.6679 € *
Available: 1 pcs.
Available in 5 Days: 86 pcs.
Leadtime: On Request **
Total Price:
26.67 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6679 €
5 pcs.
25.5136 €
10 pcs.
24.2165 €
25 pcs.
22.6338 €
50 pcs.
21.1939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) SC
Cable length 15 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes