O0323FT.2 | EFB-Elektronik

FO patch cable, LC duplex to SC duplex, 2 m, OM4, multimode 50/125 µm, O0323FT.2

Order No.: 26P0651
EAN: 4049759157432
MPN:
O0323FT.2
O0323FT.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
5 pcs.
10.5791 €
10 pcs.
9.8889 €
25 pcs.
9.2106 €
50 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0323FT.2, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) LC-Duplex
Connection (2) SC-Duplex
Cable length 2 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes