O0323FT.3 | EFB-Elektronik
FO patch cable, LC duplex to SC duplex, 3 m, OM4, multimode 50/125 µm, O0323FT.3
Order No.: 26P0654
EAN: 4049759157449
MPN:
O0323FT.3
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
5 pcs.
11.6382 €
10 pcs.
10.8885 €
25 pcs.
10.1269 €
50 pcs.
9.3891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O0323FT.3, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 3 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |