O0326.20 | EFB-Elektronik
Duplex-jumper, LC to ST, 20 m, OM4, multimode 50/125 µm, O0326.20
Order No.: 25P2094
EAN: 4049759063863
MPN:
O0326.20
Unit Price (€ / pc.)
32.6179 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | LC | |
Connection (2) | ST | |
Version | duplex-jumper | |
Colour | purple | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 20 m | |
Category | OM4 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |