O0326.3 | EFB-Elektronik
Duplex-jumper, LC to ST, 3 m, OM4, multimode 50/125 µm, O0326.3
Order No.: 25P2095
EAN: 4049759063870
MPN:
O0326.3
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Available in 5 Days: 248 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | ST | |
Cable length | 3 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |