O0330.15 | EFB-Elektronik
Duplex-jumper, LC to LC, 15 m, OM1, multimode 62.5/125 µm, O0330.15
Order No.: 25P1973
EAN: 4049759022747
MPN:
O0330.15
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: On Request **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
5 pcs.
16.1245 €
10 pcs.
15.1249 €
25 pcs.
14.1015 €
50 pcs.
13.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 15 m | |
Category | OM1 | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |