O0341.5 | EFB-Elektronik

FO patch cable, E2000 to LC duplex, 5 m, OM4, multimode 50/125 µm, O0341.5

Order No.: 26P0676
EAN: 4049759090005
MPN:
O0341.5
O0341.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
44.3632 € *
Available: 1 pcs.
Available in 5 Days: 42 pcs.
Leadtime: On Request **
Total Price:
44.36 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3632 €
5 pcs.
41.5905 €
10 pcs.
38.8178 €
25 pcs.
36.0451 €
50 pcs.
33.2724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0341.5, EFB Elektronik

Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.

Technical specifications
Anschluss (1) E2000
Anschluss (2) LC-Duplex
Ausführung LWL-Patchkabel
Farbe violett
Faserart Multimode 50/125 µm
Kabel I-V(ZN)H
Kabellänge 5 m
Kategorie OM4
Material LSZH
Logistics
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes