O0342.0,5 | EFB-Elektronik

FO patch cable, E2000 to SC duplex, 0.5 m, OM4, multimode 50/125 µm, O0342.0,5

Order No.: 26P0678
EAN: 4049759090029
MPN:
O0342.0,5
O0342.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
79.0398 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
79.04 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0398 €
5 pcs.
73.9347 €
10 pcs.
68.8415 €
25 pcs.
63.7483 €
50 pcs.
58.6432 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0342.0,5, EFB Elektronik

Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.

Technical specifications
Version LWL-Patchkabel
Connection (1) E2000
Connection (2) SC-Duplex
Cable length 0.5 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour violett
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes