O0348.10 | EFB-Elektronik
Duplex-jumper, ST to ST, 10 m, OM4, multimode 50/125 µm, O0348.10
Order No.: 25P2109
EAN: 4049759065393
MPN:
O0348.10
Unit Price (€ / pc.)
27.0249 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: On Request **
Total Price:
27.02 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0249 €
5 pcs.
25.0019 €
10 pcs.
23.6572 €
25 pcs.
22.3006 €
50 pcs.
20.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | ST | |
Connection (2) | ST | |
Cable length | 10 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |