O0348.15 | EFB-Elektronik
Duplex-jumper, ST to ST, 15 m, OM4, multimode 50/125 µm, O0348.15
Order No.: 25P2110
EAN: 4049759065409
MPN:
O0348.15
Unit Price (€ / pc.)
33.6175 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
33.62 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6175 €
5 pcs.
31.1066 €
10 pcs.
29.4168 €
25 pcs.
27.7389 €
50 pcs.
26.0610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | ST | |
Connection (2) | ST | |
Cable length | 15 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |