O0348.20 | EFB-Elektronik

Duplex-jumper, ST to ST, 20 m, OM4, multimode 50/125 µm, O0348.20

Order No.: 25P2112
EAN: 4049759065423
MPN:
O0348.20
O0348.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
42.0546 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: On Request **
Total Price:
42.05 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0546 €
5 pcs.
38.9011 €
10 pcs.
36.8067 €
25 pcs.
34.7004 €
50 pcs.
32.5941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) ST
Connection (2) ST
Cable length 20 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes