O0350.10 | EFB-Elektronik
Duplex-jumper, LC to LC, 10 m, OS2, singlemode 9/125 µm, O0350.10
Order No.: 25P1982
EAN: 4049759024796
MPN:
O0350.10
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Available in 5 Days: 494 pcs.
Leadtime: 4 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
5 pcs.
10.0198 €
10 pcs.
9.4010 €
25 pcs.
8.7703 €
50 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 10 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |