O0350.3 | EFB-Elektronik

Duplex-jumper, LC to LC, 3 m, OS2, singlemode 9/125 µm, O0350.3

Order No.: 25P1987
EAN: 4049759024833
MPN:
O0350.3
O0350.3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 4 Weeks **
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
5 pcs.
7.4018 €
10 pcs.
6.9377 €
25 pcs.
6.4855 €
50 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) LC
Cable length 3 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes