O0350BI.10 | EFB-Elektronik
Duplex-jumper, LC to LC, 10 m, G657A2, singlemode 9/125 µm, O0350BI.10
Order No.: 25P2738
EAN: 4049759104436
MPN:
O0350BI.10
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
5 pcs.
14.8036 €
10 pcs.
13.9349 €
25 pcs.
13.0662 €
50 pcs.
12.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Duplex-Jumper | |
Anschluss (1) | LC | |
Anschluss (2) | LC | |
Kabellänge | 10 m | |
Kategorie | G657A2 | |
Faserart | Singlemode 9/125 µm | |
Kabel | I-V(ZN)H | |
Material | LSZH | |
Farbe | gelb |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |