O0350BI.2 | EFB-Elektronik

Duplex-jumper, LC to LC, 2 m, G657A2, singlemode 9/125 µm, O0350BI.2

Order No.: 25P2740
EAN: 4049759104450
MPN:
O0350BI.2
O0350BI.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 4 Weeks **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
5 pcs.
10.4839 €
10 pcs.
9.8651 €
25 pcs.
9.2463 €
50 pcs.
8.6275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Duplex-Jumper
Anschluss (1) LC
Anschluss (2) LC
Kabellänge 2 m
Kategorie G657A2
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)H
Material LSZH
Farbe gelb
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes