O0350BI.20 | EFB-Elektronik

Duplex-jumper, LC to LC, 20 m, G657A2, singlemode 9/125 µm, O0350BI.20

Order No.: 25P2741
EAN: 4049759104467
MPN:
O0350BI.20
O0350BI.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: On Request **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
5 pcs.
18.3855 €
10 pcs.
17.3026 €
25 pcs.
16.2316 €
50 pcs.
15.1487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) LC
Cable length 20 m
Category G657A2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes