O0350BI.7,5 | EFB-Elektronik

Duplex-jumper, LC to LC, 7.5 m, G657A2, singlemode 9/125 µm, O0350BI.7,5

Order No.: 25P2744
EAN: 4049759104498
MPN:
O0350BI.7,5
O0350BI.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
13.6017 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
5 pcs.
12.8520 €
10 pcs.
12.0904 €
25 pcs.
11.3407 €
50 pcs.
10.5791 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Duplex-Jumper
Anschluss (1) LC
Anschluss (2) LC
Kabellänge 7.5 m
Kategorie G657A2
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)H
Material LSZH
Farbe gelb
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes