O0350FT.0,5 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 0.5 m, OS2, singlemode 9/125 µm, O0350FT.0,5
Order No.: 26P0692
EAN: 4049759157654
MPN:
O0350FT.0,5
Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
5 pcs.
8.2467 €
10 pcs.
7.7231 €
25 pcs.
7.1876 €
50 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0350FT.0,5, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO patch cable | |
Connection (1) | LC duplex | |
Connection (2) | LC duplex | |
Cable length | 0.5 m | |
Category | OS2 | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85447000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |