O0360.1 | EFB-Elektronik
Duplex-jumper, LC to SC, 1 m, OS2, singlemode 9/125 µm, O0360.1
Order No.: 25P2000
EAN: 4049759024871
MPN:
O0360.1
Unit Price (€ / pc.)
7.1995 € *
Available in 5 Days: 405 pcs. - if ordered today
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.7711 €
10 pcs.
6.3546 €
25 pcs.
5.9262 €
50 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |