O0360BI.15 | EFB-Elektronik

Duplex-jumper, LC to SC, 15 m, G657A2, singlemode 9/125 µm, O0360BI.15

Order No.: 25P2757
EAN: 4049759104733
MPN:
O0360BI.15
EFB-Elektronik
O0360BI.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
18.0761 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: On Request **
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
5 pcs.
17.0765 €
10 pcs.
16.0650 €
25 pcs.
15.0654 €
50 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) LC
Connection (2) SC
Version duplex-jumper
Colour yellow
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Cable length 15 m
Category G657A2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes