O0360BI.5 | EFB-Elektronik
Duplex-jumper, LC to SC, 5 m, G657A2, singlemode 9/125 µm, O0360BI.5
Order No.: 25P2760
EAN: 4049759104764
MPN:
O0360BI.5
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: On Request **
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
5 pcs.
11.8167 €
10 pcs.
11.1146 €
25 pcs.
10.4244 €
50 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | LC | |
Connection (2) | SC | |
Version | duplex-jumper | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 5 m | |
Category | G657A2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |