O0360FT.35 | EFB-Elektronik

FO patch cable, LC duplex to SC duplex, 35 m, OS2, singlemode 9/125 µm, O0360FT.35

Order No.: 26P0716
EAN: 4049759224370
MPN:
O0360FT.35
O0360FT.35 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
30.6663 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
30.67 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6663 €
5 pcs.
28.7504 €
10 pcs.
26.8226 €
25 pcs.
24.9186 €
50 pcs.
22.9908 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0360FT.35, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) LC-Duplex
Connection (2) SC-Duplex
Cable length 35 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes