O0360FT.7,5 | EFB-Elektronik

FO patch cable, LC duplex to SC duplex, 7.5 m, OS2, singlemode 9/125 µm, O0360FT.7,5

Order No.: 26P0721
EAN: 4049759224424
MPN:
O0360FT.7,5
O0360FT.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
13.11 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1138 €
5 pcs.
12.3165 €
10 pcs.
11.5192 €
25 pcs.
10.7338 €
50 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0360FT.7,5, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) LC-Duplex
Connection (2) SC-Duplex
Cable length 7.5 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes