O0362.3 | EFB-Elektronik
Duplex-jumper, LC to SC, 3 m, OS2, singlemode 9/125 µm, O0362.3
Order No.: 25P2131
EAN: 4049759025090
MPN:
O0362.3
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Available in 5 Days: 205 pcs.
Leadtime: On Request **
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
5 pcs.
9.5914 €
10 pcs.
9.0559 €
25 pcs.
8.5085 €
50 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 3 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |