O0364.1 | EFB-Elektronik

Duplex-jumper, E2000 to LC, 1 m, OS2, singlemode 9/125 µm, O0364.1

Order No.: 25P2271
EAN: 4049759090197
MPN:
O0364.1
EFB-Elektronik
O0364.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
63.8554 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.86 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8554 €
5 pcs.
59.8689 €
10 pcs.
55.8824 €
25 pcs.
51.8840 €
50 pcs.
47.8975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anschluss (1) E2000
Anschluss (2) LC
Ausführung Duplex-Jumper
Farbe gelb
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)H
Kabellänge 1 m
Kategorie OS2
Material LSZH
Logistics
Ursprungsland CH
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes