O0364.5 | EFB-Elektronik

Duplex-jumper, E2000 to LC, 5 m, OS2, singlemode 9/125 µm, O0364.5

Order No.: 25P2278
EAN: 4049759025144
MPN:
O0364.5
EFB-Elektronik
O0364.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
66.8304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.83 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8304 €
5 pcs.
62.6535 €
10 pcs.
58.4766 €
25 pcs.
54.2997 €
50 pcs.
50.1228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anschluss (1) E2000
Anschluss (2) LC
Ausführung Duplex-Jumper
Farbe gelb
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)H
Kabellänge 5 m
Kategorie OS2
Material LSZH
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes