O0371.1 | EFB-Elektronik

Duplex-jumper, LC to ST, 1 m, OM1, multimode 62.5/125 µm, O0371.1

Order No.: 25P2135
EAN: 4049759058029
MPN:
O0371.1
O0371.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: On Request **
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
5 pcs.
8.4728 €
10 pcs.
7.9730 €
25 pcs.
7.4732 €
50 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) ST
Cable length 1 m
Category OM1
Chamfer type Multimode 62,5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes