O0371.20 | EFB-Elektronik
Duplex-jumper, LC to ST, 20 m, OM1, multimode 62.5/125 µm, O0371.20
Order No.: 25P2139
EAN: 4049759058067
MPN:
O0371.20
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
23.41 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4073 €
5 pcs.
21.5033 €
10 pcs.
20.2419 €
25 pcs.
18.9805 €
50 pcs.
17.7191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | ST | |
Cable length | 20 m | |
Category | OM1 | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |