O0371.3 | EFB-Elektronik

Duplex-jumper, LC to ST, 3 m, OM1, multimode 62.5/125 µm, O0371.3

Order No.: 25P2140
EAN: 4049759058074
MPN:
O0371.3
O0371.3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Available in 5 Days: 105 pcs.
Leadtime: On Request **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
5 pcs.
9.6985 €
10 pcs.
9.1392 €
25 pcs.
8.5680 €
50 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) ST
Cable length 3 m
Category OM1
Chamfer type Multimode 62,5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes