O0384.1 | EFB-Elektronik

Duplex-jumper, LC to LC, 1 m, OS2, singlemode 9/125 µm, O0384.1

Order No.: 25P2035
EAN: 4049759056339
MPN:
O0384.1
O0384.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Available in 5 Days: 368 pcs.
Leadtime: On Request **
Total Price:
9.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9127 €
Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) LC
Cable length 1 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes