O0384.5 | EFB-Elektronik
Duplex-jumper, LC to LC, 5 m, OS2, singlemode 9/125 µm, O0384.5
Order No.: 25P2041
EAN: 4049759056391
MPN:
O0384.5
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 5 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |