O0440.7 | EFB-Elektronik
FO patch cable, FC to LC, 7 m, G657A2, singlemode 9/125 µm, O0440.7
Order No.: 26P0742
EAN: 4049759176716
MPN:
O0440.7
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable , O0440.7, EFB Elektronik
Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.
Technical specifications
Connection (1) | FC | |
Connection (2) | LC | |
Version | FO patch cable | |
Colour | yellow | |
Chamfer type | singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 7 m | |
Category | G657A2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |