O0839.3 | EFB-Elektronik

Simplex-jumper, E2000 to SC, 3 m, OS2, singlemode 9/125 µm, O0839.3

Order No.: 25P2597
EAN: 4049759045166
MPN:
O0839.3
O0839.3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
37.3779 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
37.38 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3779 €
5 pcs.
34.6171 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version simplex-jumper
Connection (1) E2000
Connection (2) SC
Cable length 3 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes