O0863.10 | EFB-Elektronik
Simplex-jumper, E2000 to LC, 10 m, OS2, singlemode 9/125 µm, O0863.10
Order No.: 25P2619
EAN: 4049759045333
MPN:
O0863.10
Unit Price (€ / pc.)
38.8892 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
38.89 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8892 €
5 pcs.
36.0094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Simplex-Jumper | |
Connection (1) | E2000 | |
Connection (2) | LC | |
Cable length | 10 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |