O0863.15 | EFB-Elektronik
Simplex-jumper, SC to SC, 5 m, OS2, singlemode 9/125 µm, O0863.15
Order No.: 25P2620
EAN: 4049759112691
MPN:
O0863.15
Unit Price (€ / pc.)
39.9483 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.95 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9483 €
5 pcs.
36.9971 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | simplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |