O0909.1 | EFB-Elektronik
Duplex-jumper, E2000 to ST, 1 m, OS2, singlemode 9/125 µm, O0909.1
Order No.: 25P2478
EAN: 4049759045777
MPN:
O0909.1
Unit Price (€ / pc.)
51.9435 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
51.94 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9435 €
5 pcs.
48.0879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | E2000 | |
Connection (2) | ST | |
Cable length | 1 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |