O0909.10 | EFB-Elektronik

Duplex-jumper, E2000 to ST, 10 m, OS2, singlemode 9/125 µm, O0909.10

Order No.: 25P2479
EAN: 4049759045784
MPN:
O0909.10
O0909.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
69.5436 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
69.54 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5436 €
5 pcs.
64.3909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) E2000
Connection (2) ST
Cable length 10 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes