O0933.0,5 | EFB-Elektronik
Duplex-jumper, E2000 to E2000, 0.5 m, OS2, singlemode 9/125 µm, O0933.0,5
Order No.: 25P2298
EAN: 4049759025779
MPN:
O0933.0,5
Unit Price (€ / pc.)
53.7999 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: On Request **
Total Price:
53.80 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7999 €
5 pcs.
49.8134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | E2000 | |
Connection (2) | E2000 | |
Cable length | 0.5 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |