O0937.0,5 | EFB-Elektronik

Duplex-jumper, E2000 to LC, 0.5 m, OS2, singlemode 9/125 µm, O0937.0,5

Order No.: 25P2313
EAN: 4049759025861
MPN:
O0937.0,5
O0937.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
32.1419 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
32.14 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1419 €
5 pcs.
29.7500 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) E2000
Connection (2) LC
Cable length 0.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin BG
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes