O0937.1 | EFB-Elektronik

Duplex-jumper, E2000 to LC, 1 m, OS2, singlemode 9/125 µm, O0937.1

Order No.: 25P2314
EAN: 4049759025878
MPN:
O0937.1
EFB-Elektronik
O0937.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
30.9519 € *
Available: 0 pcs.
Available in 5 Days: 316 pcs.
Leadtime: On Request **
Total Price:
30.95 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9519 €
5 pcs.
28.6671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anschluss (1) E2000
Anschluss (2) LC
Ausführung Duplex-Jumper
Farbe gelb
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)H
Kabellänge 1 m
Kategorie OS2
Material LSZH
Logistics
Ursprungsland BG
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes