O0939.2 | EFB-Elektronik

Duplex-jumper, E2000 to SC, 2 m, OS2, singlemode 9/125 µm, O0939.2

Order No.: 25P2328
EAN: 4049759025991
MPN:
O0939.2
O0939.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
33.9388 € *
Available: 0 pcs.
Available in 5 Days: 106 pcs.
Leadtime: On Request **
Total Price:
33.94 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9388 €
5 pcs.
31.4279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) E2000
Connection (2) SC
Cable length 2 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin BG
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes