O0939.7,5 | EFB-Elektronik

Duplex-jumper, E2000 to SC, 7.5 m, OS2, singlemode 9/125 µm, O0939.7,5

Order No.: 25P2332
EAN: 4049759026035
MPN:
O0939.7,5
O0939.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
35.8428 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Total Price:
35.84 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8428 €
5 pcs.
33.1891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anschluss (1) E2000
Anschluss (2) SC
Ausführung Duplex-Jumper
Farbe gelb
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)H
Kabellänge 7.5 m
Kategorie OS2
Material LSZH
Logistics
Ursprungsland BG
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes