O0940.5 | EFB-Elektronik
Duplex-jumper, E2000 to SC, 5 m, OS2, singlemode 9/125 µm, O0940.5
Order No.: 25P2493
EAN: 4049759046163
MPN:
O0940.5
Unit Price (€ / pc.)
81.6102 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
81.61 € *
Price list
Quantity
Price per unit*
1 pcs.
81.6102 €
5 pcs.
76.1600 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | E2000 | |
| Connection (2) | SC | |
| Cable length | 5 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |