O0946.1 | EFB-Elektronik
Simplex-jumper, LC to SC, 1 m, OS2, singlemode 9/125 µm, O0946.1
Order No.: 25P2522
EAN: 4049759046187
MPN:
O0946.1
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 5 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
5 pcs.
4.3197 €
10 pcs.
4.0579 €
25 pcs.
3.8080 €
50 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Simplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 1 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |