O0946.10 | EFB-Elektronik
Simplex-jumper, LC to SC, 10 m, OS2, singlemode 9/125 µm, O0946.10
Order No.: 25P2523
EAN: 4049759046194
MPN:
O0946.10
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: On Request **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
5 pcs.
5.9381 €
10 pcs.
5.5930 €
25 pcs.
5.2360 €
50 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Simplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 10 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |