O0947.20 | EFB-Elektronik
Simplex-jumper, LC to SC, 20 m, OS2, singlemode 9/125 µm, O0947.20
Order No.: 25P2535
EAN: 4049759068622
MPN:
O0947.20
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
5 pcs.
7.4732 €
10 pcs.
7.0329 €
25 pcs.
6.6045 €
50 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Simplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 20 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |