O1003.2 | EFB-Elektronik

Fiber pigtail, ST to open end, 2 m, OS2, singlemode 9/125 µm, O1003.2

Order No.: 25P1680
EAN: 4049759026189
MPN:
O1003.2
O1003.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.142 €
Technical specifications
Connection (1) ST
Connection (2) offenes Ende
Version Faserpigtail
Colour gelb
Chamfer type Singlemode 9/125 µm
Cable length 2 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes