O1323.15 | EFB-Elektronik
Simplex-jumper, SC to SC, 15 m, OS2, singlemode 9/125 µm, O1323.15
Order No.: 25P2550
EAN: 4049759068684
MPN:
O1323.15
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
5 pcs.
6.6283 €
10 pcs.
6.2356 €
25 pcs.
5.8429 €
50 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Simplex-Jumper | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 15 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |