O1323.2 | EFB-Elektronik

Simplex-jumper, SC to SC, 2 m, OS2, singlemode 9/125 µm, O1323.2

Order No.: 25P2551
EAN: 4049759056902
MPN:
O1323.2
O1323.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 3 Weeks **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
5 pcs.
3.9746 €
10 pcs.
3.7366 €
25 pcs.
3.4986 €
50 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Simplex-Jumper
Connection (1) SC
Connection (2) SC
Cable length 2 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes