O1323.20 | EFB-Elektronik
Simplex-jumper, SC to SC, 20 m, OS2, singlemode 9/125 µm, O1323.20
Order No.: 25P2552
EAN: 4049759068691
MPN:
O1323.20
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 6 Weeks **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
5 pcs.
9.6271 €
10 pcs.
9.0678 €
25 pcs.
8.4966 €
50 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Simplex-Jumper | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 20 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |